GST60A18-P1J

DigiKey Part Number
1866-2151-ND
Manufacturer
Manufacturer Product Number
GST60A18-P1J
Description
AC/DC DESKTOP ADAPTER 18V 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
3.33A
Power (Watts)
60 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.70000¥152.70
5¥145.30800¥726.54
10¥139.56200¥1,395.62
25¥135.45680¥3,386.42