AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,296 In Stock | 1 : ¥154.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
281 In Stock | 1 : ¥154.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
248 In Stock | 1 : ¥154.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
856 In Stock | 1 : ¥159.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
751 In Stock | 1 : ¥159.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
238 In Stock | 1 : ¥159.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.33A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
1,872 In Stock | 1 : ¥159.19000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
707 In Stock | 1 : ¥219.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
995 In Stock | 1 : ¥154.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
854 In Stock | 1 : ¥154.92000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
166 In Stock | 1 : ¥159.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 6A | 54 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
421 In Stock | 1 : ¥159.52000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 7.5V | 6A | 45 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
26 In Stock | 1 : ¥159.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.25A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥159.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 6A | 30 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | - | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | - | 39.4" (1.00m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |