XR79106EL-F | |
---|---|
DigiKey Part Number | 1016-2110-ND |
Manufacturer | |
Manufacturer Product Number | XR79106EL-F |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | XR79106EL-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerBFQFN Module | |
Size / Dimension | 0.31" L x 0.31" W x 0.16" H (8.0mm x 8.0mm x 4.0mm) | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.82000 | ¥100.82 |
10 | ¥88.79500 | ¥887.95 |
25 | ¥81.59480 | ¥2,039.87 |
80 | ¥76.79575 | ¥6,143.66 |
260 | ¥74.39546 | ¥19,342.82 |
520 | ¥69.59569 | ¥36,189.76 |
1,040 | ¥63.83605 | ¥66,389.49 |