MaxLinear, Inc. DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
977 In Stock | 1 : ¥100.82000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 22V | 0.6 ~ 5.5V | - | - | - | 6A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 56-PowerBFQFN Module | 0.31" L x 0.31" W x 0.16" H (8.0mm x 8.0mm x 4.0mm) | 56-QFN (8x8) | - | - | ||
226 In Stock | 1 : ¥158.46000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 40V | 0.6 ~ 13.2V | - | - | - | 3A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 56-PowerBFQFN Module | 0.31" L x 0.31" W x 0.16" H (8.0mm x 8.0mm x 4.0mm) | 56-QFN (8x8) | - | - | ||
168 In Stock | 1 : ¥113.21000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 22V | 0.6 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 72-PowerBFQFN Module | 0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm) | 72-QFN (10x10) | - | - | ||
110 In Stock | 1 : ¥115.76000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 22V | 0.6 ~ 5.5V | - | - | - | 15A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 68-PowerBQFN Module | 0.47" L x 0.47" W x 0.16" H (12.0mm x 12.0mm x 4.0mm) | 68-QFN (12x12) | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5V | 0.6 ~ 5V | - | - | 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.9mm) | 144-LGA (15x15) | - | - | ||
0 In Stock | 147 : ¥179.35408 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 22V | 0.6 ~ 5.5V | - | - | - | 20A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 93% | Surface Mount | 74-PowerBQFN Module | 0.31" L x 0.31" W x 0.16" H (8.0mm x 8.0mm x 4.0mm) | 74-QFN (12x14) | - | - | ||
119 In Stock | 1 : ¥288.08000 Tray | - | Tray | Obsolete | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.18" H (15.0mm x 15.0mm x 4.5mm) | 144-LGA (15x15) | - | - | ||
0 In Stock Check Lead Time | 490 : ¥54.72655 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 22V | 0.6 ~ 5.5V | - | - | - | 3A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 42-PowerBFQFN Module | 0.24" L x 0.24" W x 0.16" H (6.0mm x 6.0mm x 4.0mm) | 42-QFN (6x6) | - | - | ||
0 In Stock | 168 : ¥127.98548 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 40V | 0.6 ~ 13.2V | - | - | - | 6A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 72-PowerBFQFN Module | 0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm) | 72-QFN (10x10) | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.21" H (15.0mm x 15.0mm x 5.2mm) | 144-BGA (15x15) | - | - |