MXL7213-ABA-T | |
---|---|
DigiKey Part Number | 1016-MXL7213-ABA-T-ND |
Manufacturer | |
Manufacturer Product Number | MXL7213-ABA-T |
Description | DC DC CNVRTR 0.6-5.3V 0.6-5.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 13A, 13A 4.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13A, 13A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.21" H (15.0mm x 15.0mm x 5.2mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |