XR32220EBER-L/TR | |
---|---|
DigiKey Part Number | 1016-XR32220EBER-L/TR-ND - Tape & Reel (TR) 1016-XR32220EBER-L/TRCT-ND - Cut Tape (CT) 1016-XR32220EBER-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR32220EBER-L/TR |
Description | IC TRANSCEIVER FULL 2/2 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR32220EBER-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.95000 | ¥199.50 |
25 | ¥18.82360 | ¥470.59 |
100 | ¥16.03700 | ¥1,603.70 |
250 | ¥15.05808 | ¥3,764.52 |
500 | ¥13.17576 | ¥6,587.88 |
1,000 | ¥10.91715 | ¥10,917.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.16420 | ¥30,492.60 |
6,000 | ¥9.78776 | ¥58,726.56 |