SP3222EUEY-L/TR | |
---|---|
DigiKey Part Number | 1016-1795-2-ND - Tape & Reel (TR) 1016-1795-1-ND - Cut Tape (CT) 1016-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3222EUEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.41600 | ¥144.16 |
25 | ¥13.59880 | ¥339.97 |
100 | ¥11.58650 | ¥1,158.65 |
250 | ¥10.87896 | ¥2,719.74 |
500 | ¥9.51910 | ¥4,759.55 |
1,000 | ¥7.88724 | ¥7,887.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.34331 | ¥18,358.27 |
5,000 | ¥7.07133 | ¥35,356.65 |