ADM3307EACPZ-REEL7

DigiKey Part Number
ADM3307EACPZ-REEL7TR-ND - Tape & Reel (TR)
ADM3307EACPZ-REEL7CT-ND - Cut Tape (CT)
ADM3307EACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3307EACPZ-REEL7
Description
IC TRANSCEIVER FULL 5/3 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADM3307EACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
140 mV
Data Rate
920Kbps
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.38000¥35.38
10¥31.77200¥317.72
25¥30.03480¥750.87
100¥26.02920¥2,602.92
250¥24.69444¥6,173.61
500¥23.50056¥11,750.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥23.50057¥35,250.86
Manufacturers Standard Package