MT42L32M32D1HE-18 AAT:D | |
---|---|
DigiKey Part Number | 557-MT42L32M32D1HE-18AAT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT42L32M32D1HE-18 AAT:D |
Description | IC MEMORY DRAM 1G 134FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 533 MHz 134-VFBGA (10x11.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 32M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.3V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-VFBGA (10x11.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
10 | ¥65.67800 | ¥656.78 |
25 | ¥64.30920 | ¥1,607.73 |
40 | ¥64.08775 | ¥2,563.51 |
80 | ¥57.50563 | ¥4,600.45 |
230 | ¥55.76743 | ¥12,826.51 |
440 | ¥53.03086 | ¥23,333.58 |
1,520 | ¥51.18176 | ¥77,796.28 |