ERM6-10-01.5-L-DV-A-K-TR

DigiKey Part Number
612-ERM6-10-01.5-L-DV-A-K-TR-ND - Tape & Reel (TR)
612-ERM6-10-01.5-L-DV-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM6-10-01.5-L-DV-A-K-TR
Description
CONN HDR 0.635MM 20POS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM6-10-01.5-L-DV-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
20
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.188" (4.78mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.29000¥47.29
10¥42.91300¥429.13
25¥40.64840¥1,016.21
50¥39.70100¥1,985.05
100¥37.81110¥3,781.11
250¥33.08484¥8,271.21
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥29.30359¥24,908.05
1,700¥26.46774¥44,995.16
2,550¥25.52248¥65,082.32
Manufacturers Standard Package