ERM6-40-01.5-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | 612-ERM6-40-01.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERM6-40-01.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM6-40-01.5-L-DV-A-K-TR |
Description | CONN HDR 0.635MM 80POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM6-40-01.5-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.188" (4.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.61600 | ¥626.16 |
25 | ¥59.15320 | ¥1,478.83 |
50 | ¥57.71160 | ¥2,885.58 |
100 | ¥54.82590 | ¥5,482.59 |
250 | ¥49.05488 | ¥12,263.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
675 | ¥46.16926 | ¥31,164.25 |
1,350 | ¥40.39814 | ¥54,537.49 |
2,025 | ¥39.53246 | ¥80,053.23 |