ERM6-60-01.5-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | 612-ERM6-60-01.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERM6-60-01.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM6-60-01.5-L-DV-A-K-TR |
Description | CONN HDR 0.635MM 120POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM6-60-01.5-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.188" (4.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.31000 | ¥79.31 |
10 | ¥71.40100 | ¥714.01 |
25 | ¥67.26440 | ¥1,681.61 |
50 | ¥65.53880 | ¥3,276.94 |
100 | ¥63.81480 | ¥6,381.48 |
250 | ¥56.91560 | ¥14,228.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
675 | ¥53.46613 | ¥36,089.64 |
1,350 | ¥47.25721 | ¥63,797.23 |