XR20M1172IL32-F | |
---|---|
DigiKey Part Number | 1016-1477-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1172IL32-F |
Description | IC UART FIFO I2C/SPI 64B 32QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1172IL32-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.85000 | ¥76.85 |
10 | ¥69.41200 | ¥694.12 |
25 | ¥66.18360 | ¥1,654.59 |
80 | ¥57.46613 | ¥4,597.29 |
230 | ¥54.88313 | ¥12,623.12 |
490 | ¥50.04059 | ¥24,519.89 |
980 | ¥43.58365 | ¥42,711.98 |