XR16L2751IM-F | |
---|---|
DigiKey Part Number | 1016-1452-ND |
Manufacturer | |
Manufacturer Product Number | XR16L2751IM-F |
Description | IC UART FIFO 64B DUAL 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L2751IM-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 6.25Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.53000 | ¥98.53 |
10 | ¥88.98200 | ¥889.82 |
25 | ¥84.84200 | ¥2,121.05 |
80 | ¥73.66625 | ¥5,893.30 |
250 | ¥70.35540 | ¥17,588.85 |
500 | ¥64.14780 | ¥32,073.90 |
1,000 | ¥55.87059 | ¥55,870.59 |