TMS320VC33PGE120 | |
---|---|
DigiKey Part Number | 296-39331-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC33PGE120 |
Description | IC DGTL SIGNAL PROCESSOR 144LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC33PGE120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Floating Point | |
Interface | Serial Port | |
Clock Rate | 60MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 136.25kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.37000 | ¥187.37 |
10 | ¥172.79600 | ¥1,727.96 |
60 | ¥165.02850 | ¥9,901.71 |
120 | ¥147.55558 | ¥17,706.67 |
240 | ¥140.75996 | ¥33,782.39 |
480 | ¥133.96483 | ¥64,303.12 |