SN74ALVC7804-25DL | |
---|---|
DigiKey Part Number | 296-5164-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC7804-25DL |
Description | IC FIFO ASYNC 512X18 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (512 x 18) Uni-Directional 40MHz 18ns 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC7804-25DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (512 x 18) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 18ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 40µA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.65000 | ¥78.65 |
20 | ¥72.84950 | ¥1,456.99 |
40 | ¥70.81575 | ¥2,832.63 |
100 | ¥62.33950 | ¥6,233.95 |
260 | ¥59.24542 | ¥15,403.81 |
500 | ¥58.65216 | ¥29,326.08 |
1,000 | ¥56.70274 | ¥56,702.74 |