TMS320VC33PGEA120 | |
---|---|
DigiKey Part Number | 296-36020-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC33PGEA120 |
Description | IC DGTL SIGNAL PROCESSOR 144LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC33PGEA120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Floating Point | |
Interface | Serial Port | |
Clock Rate | 60MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 136.25kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.86000 | ¥224.86 |
10 | ¥207.35300 | ¥2,073.53 |
60 | ¥198.03167 | ¥11,881.90 |
120 | ¥177.06408 | ¥21,247.69 |
240 | ¥168.90963 | ¥40,538.31 |
480 | ¥160.75535 | ¥77,162.57 |