XR16C850IM-F | |
---|---|
DigiKey Part Number | 1016-1656-ND |
Manufacturer | |
Manufacturer Product Number | XR16C850IM-F |
Description | IC UART FIFO 128B 48TQFP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS485 128 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C850IM-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | Internal Oscillator, Printer Port, Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 128 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 2Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.77000 | ¥127.77 |
10 | ¥117.42700 | ¥1,174.27 |
25 | ¥112.55600 | ¥2,813.90 |
80 | ¥99.17200 | ¥7,933.76 |