AM26LS31INSR | |
---|---|
DigiKey Part Number | 296-48894-2-ND - Tape & Reel (TR) 296-48894-1-ND - Cut Tape (CT) 296-48894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31INSR |
Description | IC DRIVER 4/0 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31INSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.17500 | ¥121.75 |
25 | ¥11.48400 | ¥287.10 |
100 | ¥9.78440 | ¥978.44 |
250 | ¥9.18744 | ¥2,296.86 |
500 | ¥8.03904 | ¥4,019.52 |
1,000 | ¥6.66086 | ¥6,660.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.20152 | ¥12,403.04 |
6,000 | ¥5.97183 | ¥35,830.98 |
10,000 | ¥5.74214 | ¥57,421.40 |