SPX1117M3-L/TR | |
---|---|
DigiKey Part Number | 1016-1845-2-ND - Tape & Reel (TR) 1016-1845-1-ND - Cut Tape (CT) 1016-1845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX1117M3-L/TR |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1117M3-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.70320 | ¥67.58 |
100 | ¥2.16350 | ¥216.35 |
250 | ¥2.00892 | ¥502.23 |
500 | ¥1.70000 | ¥850.00 |
1,000 | ¥1.31363 | ¥1,313.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19773 | ¥2,994.32 |
5,000 | ¥1.12044 | ¥5,602.20 |
12,500 | ¥1.04318 | ¥13,039.75 |
25,000 | ¥0.98909 | ¥24,727.25 |
62,500 | ¥0.96591 | ¥60,369.38 |