QSB363ZR | |
---|---|
DigiKey Part Number | QSB363ZRTR-ND - Tape & Reel (TR) QSB363ZRCT-ND - Cut Tape (CT) QSB363ZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSB363ZR |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | QSB363ZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 2 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 24° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.66400 | ¥36.64 |
100 | ¥2.42540 | ¥242.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.87290 | ¥1,872.90 |
2,000 | ¥1.69234 | ¥3,384.68 |
5,000 | ¥1.57953 | ¥7,897.65 |
10,000 | ¥1.52311 | ¥15,231.10 |
25,000 | ¥1.50055 | ¥37,513.75 |
50,000 | ¥1.43849 | ¥71,924.50 |