QEB373ZR | |
---|---|
DigiKey Part Number | QEB373ZRTR-ND - Tape & Reel (TR) QEB373ZRCT-ND - Cut Tape (CT) QEB373ZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEB373ZR |
Description | EMITTER IR 875NM 50MA SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.7V 50mA 16mW/sr @ 100mA 24° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 16mW/sr @ 100mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.90500 | ¥49.05 |
100 | ¥3.21520 | ¥321.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.53855 | ¥2,538.55 |
2,000 | ¥2.36929 | ¥4,738.58 |
5,000 | ¥2.28467 | ¥11,423.35 |
10,000 | ¥2.25082 | ¥22,508.20 |
25,000 | ¥2.20005 | ¥55,001.25 |