SP3232ECY-L | |
---|---|
DigiKey Part Number | 1016-1105-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232ECY-L |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3232ECY-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.34100 | ¥83.41 |
95 | ¥6.50305 | ¥617.79 |
285 | ¥6.07930 | ¥1,732.60 |
570 | ¥5.37239 | ¥3,062.26 |
1,045 | ¥4.24129 | ¥4,432.15 |
2,565 | ¥3.95857 | ¥10,153.73 |
5,035 | ¥3.76063 | ¥18,934.77 |