TPD1E05U06DYAR | |
---|---|
DigiKey Part Number | 296-TPD1E05U06DYARTR-ND - Tape & Reel (TR) 296-TPD1E05U06DYARCT-ND - Cut Tape (CT) 296-TPD1E05U06DYARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06DYAR |
Description | 0.4-PF, 5.5-V, 12-KV ESD PROTECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E05U06DYAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 14V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.42pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.07880 | ¥51.97 |
100 | ¥1.34640 | ¥134.64 |
250 | ¥1.11456 | ¥278.64 |
500 | ¥0.89158 | ¥445.79 |
1,000 | ¥0.68355 | ¥683.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59436 | ¥1,783.08 |
6,000 | ¥0.53492 | ¥3,209.52 |
15,000 | ¥0.47549 | ¥7,132.35 |
30,000 | ¥0.44577 | ¥13,373.10 |
75,000 | ¥0.39525 | ¥29,643.75 |
150,000 | ¥0.38039 | ¥57,058.50 |