SP3232ECY-L/TR | |
---|---|
DigiKey Part Number | 1016-1805-2-ND - Tape & Reel (TR) 1016-1805-1-ND - Cut Tape (CT) 1016-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232ECY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.66300 | ¥86.63 |
25 | ¥8.22240 | ¥205.56 |
100 | ¥6.75250 | ¥675.25 |
250 | ¥6.31232 | ¥1,578.08 |
500 | ¥5.57832 | ¥2,789.16 |
1,000 | ¥4.40397 | ¥4,403.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.11037 | ¥10,275.92 |
5,000 | ¥3.90485 | ¥19,524.25 |
12,500 | ¥3.75805 | ¥46,975.62 |