MS511-20F | |
---|---|
DigiKey Part Number | 2333-MS511-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS511-20F |
Description | RF SHIELD 1.512"X2.012" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.512" (38.40mm) X 2.012" (51.10mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS511-20F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.256" (6.50mm) | |
Length - Overall | 2.012" (51.10mm) | |
Width - Overall | 1.512" (38.40mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
16 | ¥14.33438 | ¥229.35 |
32 | ¥13.52156 | ¥432.69 |
80 | ¥11.52188 | ¥921.75 |
240 | ¥10.81800 | ¥2,596.32 |
448 | ¥9.46592 | ¥4,240.73 |
960 | ¥7.84317 | ¥7,529.44 |
2,400 | ¥7.30225 | ¥17,525.40 |
4,912 | ¥7.03181 | ¥34,540.25 |