MS382-10F | |
---|---|
DigiKey Part Number | 2333-MS382-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS382-10F |
Description | RF SHIELD 1.311"X1.504" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.311" (33.30mm) X 1.504" (38.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS382-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.504" (38.20mm) | |
Width - Overall | 1.311" (33.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74300 | ¥127.43 |
30 | ¥12.02067 | ¥360.62 |
90 | ¥10.24211 | ¥921.79 |
240 | ¥9.61667 | ¥2,308.00 |
450 | ¥8.41451 | ¥3,786.53 |
960 | ¥6.97206 | ¥6,693.18 |
2,400 | ¥6.49118 | ¥15,578.83 |
4,920 | ¥6.25078 | ¥30,753.84 |