MS434-10F | |
---|---|
DigiKey Part Number | 2333-MS434-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS434-10F |
Description | RF SHIELD 1.118"X1.709" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.118" (28.40mm) X 1.709" (43.40mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS434-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.709" (43.40mm) | |
Width - Overall | 1.118" (28.40mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83400 | ¥118.34 |
32 | ¥11.16313 | ¥357.22 |
96 | ¥9.50990 | ¥912.95 |
256 | ¥8.92961 | ¥2,285.98 |
448 | ¥7.81353 | ¥3,500.46 |
960 | ¥6.47403 | ¥6,215.07 |
2,400 | ¥6.02754 | ¥14,466.10 |
4,928 | ¥5.80429 | ¥28,603.54 |