MS382-10C | |
---|---|
DigiKey Part Number | 2333-MS382-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS382-10C |
Description | RF SHIELD 1.335X1.527" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.335" (33.90mm) X 1.527" (38.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS382-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.527" (38.80mm) | |
Width - Overall | 1.335" (33.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
30 | ¥11.59000 | ¥347.70 |
90 | ¥9.87556 | ¥888.80 |
240 | ¥9.27304 | ¥2,225.53 |
450 | ¥8.11393 | ¥3,651.27 |
960 | ¥6.72304 | ¥6,454.12 |
2,400 | ¥6.25938 | ¥15,022.51 |
4,920 | ¥6.02753 | ¥29,655.45 |