MS110-20F | |
---|---|
DigiKey Part Number | 2333-MS110-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS110-20F |
Description | RF SHIELD 0.433"X0.433" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.433" (11.00mm) X 0.433" (11.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS110-20F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.38800 | ¥103.88 |
25 | ¥9.85760 | ¥246.44 |
130 | ¥8.09669 | ¥1,052.57 |
260 | ¥7.56835 | ¥1,967.77 |
520 | ¥6.68837 | ¥3,477.95 |
1,040 | ¥5.28033 | ¥5,491.54 |
2,470 | ¥4.92828 | ¥12,172.85 |
4,940 | ¥4.68186 | ¥23,128.39 |