MS110-20C | |
---|---|
DigiKey Part Number | 2333-MS110-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS110-20C |
Description | RF SHIELD 0.457X0.457" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.457" (11.60mm) X 0.457" (11.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS110-20C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.457" (11.60mm) | |
Width - Overall | 0.457" (11.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37480 | ¥234.37 |
130 | ¥7.70177 | ¥1,001.23 |
260 | ¥7.19923 | ¥1,871.80 |
520 | ¥6.36206 | ¥3,308.27 |
1,040 | ¥5.02268 | ¥5,223.59 |
2,470 | ¥4.68788 | ¥11,579.06 |
4,940 | ¥4.45347 | ¥22,000.14 |