MS473-10F | |
---|---|
DigiKey Part Number | 2333-MS473-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS473-10F |
Description | RF SHIELD 0.917"X1.862" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.917" (23.30mm) X 1.862" (47.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS473-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.209" (5.30mm) | |
Length - Overall | 1.862" (47.30mm) | |
Width - Overall | 0.917" (23.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83400 | ¥118.34 |
35 | ¥11.16343 | ¥390.72 |
105 | ¥9.51000 | ¥998.55 |
245 | ¥8.92976 | ¥2,187.79 |
455 | ¥7.81345 | ¥3,555.12 |
945 | ¥6.47406 | ¥6,117.99 |
2,415 | ¥6.02752 | ¥14,556.46 |
4,900 | ¥5.80428 | ¥28,440.97 |