MS473-10CP | |
---|---|
DigiKey Part Number | 2333-MS473-10CP-ND |
Manufacturer | |
Manufacturer Product Number | MS473-10CP |
Description | RF SHIELD 0.941X1.886" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.941" (23.90mm) X 1.886" (47.90mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS473-10CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.886" (47.90mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.30300 | ¥73.03 |
35 | ¥6.92971 | ¥242.54 |
105 | ¥5.69181 | ¥597.64 |
245 | ¥5.32073 | ¥1,303.58 |
455 | ¥4.70202 | ¥2,139.42 |
945 | ¥4.35685 | ¥4,117.22 |