MS473-10C | |
---|---|
DigiKey Part Number | 2333-MS473-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS473-10C |
Description | RF SHIELD 0.941X1.886" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.941" (23.90mm) X 1.886" (47.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS473-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.886" (47.90mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
35 | ¥11.78029 | ¥412.31 |
105 | ¥9.67686 | ¥1,016.07 |
245 | ¥9.04563 | ¥2,216.18 |
455 | ¥7.99376 | ¥3,637.16 |
945 | ¥6.31087 | ¥5,963.77 |
2,415 | ¥5.89017 | ¥14,224.76 |
4,900 | ¥5.59564 | ¥27,418.64 |