MS288-10C | |
---|---|
DigiKey Part Number | 2333-MS288-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS288-10C |
Description | RF SHIELD 0.787X1.157" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.787" (20.00mm) X 1.157" (29.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS288-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.157" (29.40mm) | |
Width - Overall | 0.787" (20.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.54400 | ¥85.44 |
64 | ¥8.11203 | ¥519.17 |
128 | ¥6.66352 | ¥852.93 |
256 | ¥6.22914 | ¥1,594.66 |
448 | ¥5.50473 | ¥2,466.12 |
960 | ¥5.10073 | ¥4,896.70 |