MS223-10C | |
---|---|
DigiKey Part Number | 2333-MS223-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS223-10C |
Description | RF SHIELD 0.697X0.893" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.697" (17.70mm) X 0.893" (22.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS223-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 0.893" (22.70mm) | |
Width - Overall | 0.697" (17.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.12400 | ¥71.24 |
72 | ¥6.75958 | ¥486.69 |
144 | ¥5.55292 | ¥799.62 |
288 | ¥5.19076 | ¥1,494.94 |
504 | ¥4.58728 | ¥2,311.99 |
1,008 | ¥4.25061 | ¥4,284.61 |