MS477-10F | |
---|---|
DigiKey Part Number | 2333-MS477-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS477-10F |
Description | RF SHIELD 0.717"X1.878" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.717" (18.20mm) X 1.878" (47.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS477-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.878" (47.70mm) | |
Width - Overall | 0.717" (18.20mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
40 | ¥11.78050 | ¥471.22 |
80 | ¥9.67650 | ¥774.12 |
240 | ¥9.04567 | ¥2,170.96 |
440 | ¥7.99384 | ¥3,517.29 |
960 | ¥6.31092 | ¥6,058.48 |
2,400 | ¥5.89014 | ¥14,136.34 |
4,920 | ¥5.59565 | ¥27,530.60 |