MTG7-001I-XML00-RGBW-BCB1 | |
---|---|
DigiKey Part Number | 1125-1171-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-001I-XML00-RGBW-BCB1 |
Description | LED MOD XM-L RGBW STARBRD 4000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XM-L Red, Green, Blue, White - Neutral (RGBW) Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White - Neutral (RGBW) | |
CCT (K) | 4000K | |
Wavelength | 628nm Red, 528nm Green, 458nm Blue | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 46lm (Typ) Red, 87lm (Typ) Green, 14lm (Typ) Blue, 90lm (Typ) White | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White | |
Lumens/Watt @ Current - Test | 58 lm/W Red, 75 lm/W Green, 13 lm/W Royal Blue, 83 lm/W White | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.01000 | ¥182.01 |
50 | ¥142.53140 | ¥7,126.57 |
100 | ¥124.50030 | ¥12,450.03 |