LZ4-00MD09-0000 | |
---|---|
DigiKey Part Number | 475-LZ4-00MD09-0000TR-ND - Tape & Reel (TR) 475-LZ4-00MD09-0000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LZ4-00MD09-0000 |
Description | LED RGBW 624/525/457/6100K SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LZ4 Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6100K White 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00MD09-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 624nm Red, 525nm Green, 457nm Blue, 6100K White | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White | |
Lumens/Watt @ Current - Test | 66 lm/W Red, 63 lm/W Green, 13 lm/W Blue, 85 lm/W White | |
Current - Max | 1A Red, 1A Green, 1A Blue, 1A White | |
Luminous Flux @ Current/Temperature | 115lm Red, 160lm Green, 30lm Blue, 190lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 95° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.52000 | ¥110.52 |
10 | ¥80.14100 | ¥801.41 |