CTM-14-RGBW-24-TW01 | |
---|---|
DigiKey Part Number | 1214-CTM-14-RGBW-24-TW01-ND |
Manufacturer | |
Manufacturer Product Number | CTM-14-RGBW-24-TW01 |
Description | LED CTM14 RGBW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue, White (RGBW) Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | 2700K | |
Wavelength | 625nm, 530nm, 458nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 94lm Red, 650lm Green, 115lm Blue, 436lm White | |
Current - Test | 200mA Red, 200mA Green, 200mA Blue, 200mA White | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 20 lm/W Red, 135 lm/W Green, 24 lm/W Blue, 91 lm/W White | |
Current - Max | 250mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.97000 | ¥99.97 |
30 | ¥72.50967 | ¥2,175.29 |
90 | ¥59.91656 | ¥5,392.49 |
450 | ¥52.47498 | ¥23,613.74 |
960 | ¥49.61275 | ¥47,628.24 |