LZC-B3MD07-0000 | |
---|---|
DigiKey Part Number | 475-LZC-B3MD07-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZC-B3MD07-0000 |
Description | LED MOD LZC RGBW STARBRD 5500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZC Red, Green, Blue, White - Cool (RGBW) Starboard |
Datasheet | Datasheet |
EDA/CAD Models | LZC-B3MD07-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red, Green, Blue, White - Cool (RGBW) | |
CCT (K) | 5500K | |
Wavelength | 624nm Red, 525nm Green, 457nm Blue | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 240lm Red, 318lm Green, 89lm Blue, 525lm White | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 7V Red, 10.5V Green, 10.5V Blue, 10.5V White | |
Lumens/Watt @ Current - Test | 49 lm/W Red, 43 lm/W Green, 12 lm/W Blue, 71 lm/W White | |
Current - Max | 1A Red, 1A Green, 1A Blue, 1A White | |
CRI (Color Rendering Index) | 75 | |
Viewing Angle | 95° | |
Features | - | |
Size / Dimension | 28.00mm Dia | |
Height | 6.80mm | |
Light Emitting Surface (LES) | 8.20mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥289.62667 | ¥27,804.16 |