MTE5016-526-IR | |
---|---|
DigiKey Part Number | 1125-MTE5016-526-IR-ND |
Manufacturer | |
Manufacturer Product Number | MTE5016-526-IR |
Description | LED IR 5MM 1650NM DOMED LENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1650nm 0.8V 100mA 50mW/sr @ 100mA (Typ) 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 100mA (Typ) | |
Wavelength | 1650nm | |
Voltage - Forward (Vf) (Typ) | 0.8V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.42000 | ¥139.42 |
10 | ¥105.17700 | ¥1,051.77 |
100 | ¥88.35230 | ¥8,835.23 |
500 | ¥81.13986 | ¥40,569.93 |
1,000 | ¥76.63209 | ¥76,632.09 |