MTE5116D4 | |
---|---|
DigiKey Part Number | 1125-1489-ND |
Manufacturer | |
Manufacturer Product Number | MTE5116D4 |
Description | SWIR EMITTER 1650NM 3MM PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1650nm 0.85V 100mA 240° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1650nm | |
Voltage - Forward (Vf) (Typ) | 0.85V | |
Viewing Angle | 240° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.97000 | ¥103.97 |
10 | ¥75.37200 | ¥753.72 |
100 | ¥62.27910 | ¥6,227.91 |
500 | ¥54.54398 | ¥27,271.99 |
1,000 | ¥51.56889 | ¥51,568.89 |