LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
468 In Stock | 1 : ¥77.02000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1550nm | 1V | 10° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
724 In Stock | 1 : ¥103.03000 Cut Tape (CT) 1,000 : ¥59.02767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 500mA | - | 3600nm | 1.79V | 120° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 8-SMD, No Lead | ||
12 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1550nm | 0.93V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
17 In Stock | 1 : ¥109.58000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1200nm | 1.05V | 10° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
44 In Stock | 1 : ¥139.41000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 20mW/sr @ 20mA (Typ) | 1300nm | 0.95V | 40° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
39 In Stock | 1 : ¥139.41000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1450nm | 1V | 40° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
24 In Stock | 1 : ¥380.50000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1720nm | 0.7V | 6° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
28 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1650nm | 0.85V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
74 In Stock | 1 : ¥130.23000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1300nm | 0.96V | 32° | Top View | -25°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
61 In Stock | 1 : ¥139.41000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1200nm | 1V | 50° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
3 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1550nm | 0.91V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial |