MTE340H21-UV | |
---|---|
DigiKey Part Number | 1125-1269-ND |
Manufacturer | |
Manufacturer Product Number | MTE340H21-UV |
Description | EMITTER UV 340NM 40MA TO-46 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm 4V 40mA 24° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 340nm | |
Voltage - Forward (Vf) (Typ) | 4V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,032.22000 | ¥1,032.22 |
10 | ¥960.63700 | ¥9,606.37 |