LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥1,032.22000 Bulk | Bulk | Active | Ultraviolet (UV) | 40mA | - | 340nm | 4V | 24° | Top View | -30°C ~ 80°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
5 In Stock | 1 : ¥1,124.54000 Bulk | Bulk | Active | Ultraviolet (UV) | 40mA | - | 325nm | 5V | 24° | Top View | -30°C ~ 80°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
8 In Stock | 1 : ¥1,269.66000 Bulk | Bulk | Active | Ultraviolet (UV) | 40mA | - | 310nm | 6.5V | 24° | Top View | -30°C ~ 80°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can |