MX25LM51245GMI00 | |
---|---|
DigiKey Part Number | 1092-MX25LM51245GMI00-ND |
Manufacturer | |
Manufacturer Product Number | MX25LM51245GMI00 |
Description | IC FLASH 512MBIT SPI/OC 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 133 MHz 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25LM51245GMI00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8, 512M x 1 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥60.67000 | ¥606.70 |
44 | ¥59.20386 | ¥2,604.97 |
88 | ¥53.12307 | ¥4,674.83 |
264 | ¥51.51716 | ¥13,600.53 |
528 | ¥48.98920 | ¥25,866.30 |
1,012 | ¥47.28110 | ¥47,848.47 |