MAVR-000079-0287FT | |
---|---|
DigiKey Part Number | 1465-MAVR-000079-0287FTTR-ND - Tape & Reel (TR) 1465-MAVR-000079-0287FTCT-ND - Cut Tape (CT) 1465-MAVR-000079-0287FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-000079-0287FT |
Description | VARACTOR,CK,SOT23,LEAD-FREE,PLAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 11.8pF @ 8V, 1MHz | |
Capacitance Ratio | 9.1 | |
Capacitance Ratio Condition | C1/C8 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 80 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.88200 | ¥138.82 |
25 | ¥13.09520 | ¥327.38 |
100 | ¥11.15610 | ¥1,115.61 |
250 | ¥10.47520 | ¥2,618.80 |
500 | ¥9.16584 | ¥4,582.92 |
1,000 | ¥7.59448 | ¥7,594.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.07075 | ¥21,212.25 |
6,000 | ¥6.80888 | ¥40,853.28 |