SLCP18-2R700G-01T | |
---|---|
DigiKey Part Number | 3442-SLCP18-2R700G-01TTR-ND - Tape & Reel (TR) 3442-SLCP18-2R700G-01TCT-ND - Cut Tape (CT) 3442-SLCP18-2R700G-01TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLCP18-2R700G-01T |
Description | DIRECTIONAL COUPLER 2700MHZ 0603 |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE 698MHz ~ 2.69GHz 25.5 ± 2dB, 22.5 ± 2dB, 23.5 ± 2dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 698MHz ~ 2.69GHz | |
Coupling Factor | 25.5 ± 2dB, 22.5 ± 2dB, 23.5 ± 2dB | |
Applications | LTE | |
Insertion Loss | 0.23dB, 0.25dB, 0.28dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.40400 | ¥60.10 |
100 | ¥2.10320 | ¥210.32 |
250 | ¥1.84612 | ¥461.53 |
500 | ¥1.63138 | ¥815.69 |
1,000 | ¥1.28793 | ¥1,287.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.06265 | ¥4,250.60 |