MAVR-000409-0287FT | |
---|---|
DigiKey Part Number | 1465-MAVR-000409-0287FTTR-ND - Tape & Reel (TR) 1465-MAVR-000409-0287FTCT-ND - Cut Tape (CT) 1465-MAVR-000409-0287FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-000409-0287FT |
Description | VARACTOR,LEAD-FREE,CK, PLASTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 22 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 51.7pF @ 4V, 1MHz | |
Capacitance Ratio | 9.5 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 150 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.59900 | ¥155.99 |
25 | ¥14.71840 | ¥367.96 |
100 | ¥12.53970 | ¥1,253.97 |
250 | ¥11.77452 | ¥2,943.63 |
500 | ¥10.30264 | ¥5,151.32 |
1,000 | ¥8.53655 | ¥8,536.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.94780 | ¥23,843.40 |
6,000 | ¥7.65343 | ¥45,920.58 |